-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71831SEHVX | Renesas Electronics Corporation | Radiation Hardened 5V 32-Channel Analog Multiplexer | |
ISL71831SEHVF | Renesas Electronics Corporation | Radiation Hardened 5V 32-Channel Analog Multiplexer | |
ISL71831SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 5V, 32-Channel, High ESD Protected Multiplexer Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0960
|
Newark | Circular Connector, Receptacle, Hdp, 31 Way, Socket, Product Range:Hdp20 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Deutsch Te Connectivity HDP24-24-31SE-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$12.6700 / $17.7300 | Buy Now |
DISTI #
1734-1171-ND
|
DigiKey | CONN RCPT HSG FMALE 31POS PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
339 In Stock |
|
$15.7018 / $20.0300 | Buy Now |
DISTI #
571-HDP242431SEL017
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 1700 |
|
$13.8900 / $20.0300 | Buy Now |
DISTI #
70696020
|
RS | HDP Plastic receptacle size 24 SKT 31way | TE Connectivity HDP24-24-31SE-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1400 / $31.4300 | RFQ |
|
Future Electronics | HDP20 Series 31 Position Housing for Female Terminals Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 5 Weeks Container: Tray | 270Tray |
|
$12.8200 / $13.0800 | Buy Now |
|
Future Electronics | HDP20 Series 31 Position Housing for Female Terminals Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 30 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$13.3700 / $13.6400 | Buy Now |
|
Future Electronics | HDP20 Series 31 Position Housing for Female Terminals Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$13.3700 / $14.0400 | Buy Now |
DISTI #
DCNHDP24-24-31SE-L017
|
Heilind Electronics | HDP24-24-31SE-L017 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Automotive Package RoHS: Compliant |
100 In Stock 100 On Order |
|
$14.0800 / $30.8100 | Buy Now |
DISTI #
HDP24-24-31SE-L017
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 708 In Stock |
|
$13.1100 / $19.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-31SE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-31SE-L017
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.802 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |