-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73321SEHVX | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL73321SEHVF | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL70321SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8673
|
Newark | Plg, 21P, Blk, E, 12/16, S |Deutsch Te Connectivity HDP26-24-21SE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 | Buy Now |
DISTI #
1734-1223-ND
|
DigiKey | CONN PLG HSG FMALE 21POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$12.7842 / $19.6000 | Buy Now |
DISTI #
571-HDP26-24-21SE
|
Mouser Electronics | Automotive Connectors HDP20 24 SHELL 21 WAY SKT PLUG RoHS: Compliant | 0 |
|
$12.3600 / $19.6000 | Order Now |
DISTI #
70979529
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 21POS INLIN | TE Connectivity HDP26-24-21SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7000 / $20.3800 | RFQ |
|
Future Electronics | 21 Position Plug Housing Free Hanging (In-Line) Coupling Nut Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Tray | 800Tray |
|
$12.6000 | Buy Now |
DISTI #
DCNHDP26-24-21SE
|
Heilind Electronics | HDP26-24-21SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 21P, BLK, E, 12/16, S RoHS: Compliant |
392 In Stock 200 On Order |
|
$12.6000 / $19.8100 | Buy Now |
DISTI #
HDP26-24-21SE
|
TTI | Automotive Connectors HDP20 24 SHELL 21 WAY SKT PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3299 In Stock |
|
$12.3600 / $19.7200 | Buy Now |
DISTI #
DCNHDP26-24-21SE
|
Interstate Connecting Components | HDP26-24-21SE | 0 |
|
Buy Now | |
|
Powell Electronics | Size 24 Connectors Min Qty: 1 | 21 |
|
$29.1033 / $46.1957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-24-21SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-21SE
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.521 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |