There are no models available for this part yet.
Overview of HDS422-01GG by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101GGDNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GGDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F101GGAFB#10 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
CAD Models for HDS422-01GG by Advanced Interconnections Corp
Part Data Attributes for HDS422-01GG by Advanced Interconnections Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth
|
0.5 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
1.1 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER ALLOY
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP22
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
22
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-60 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.4 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for HDS422-01GG
This table gives cross-reference parts and alternative options found for HDS422-01GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDS422-01GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS422-01GT | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | HDS422-01GG vs DS422-01GT |
HDS422-01GT | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | HDS422-01GG vs HDS422-01GT |
RDS422-01GG | IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | HDS422-01GG vs RDS422-01GG |