Part Details for HDSM-431B by Avago Technologies
Overview of HDSM-431B by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HDSM-431B
HDSM-431B CAD Models
HDSM-431B Part Data Attributes:
|
HDSM-431B
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSM-431B
Avago Technologies
7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |
Alternate Parts for HDSM-431B
This table gives cross-reference parts and alternative options found for HDSM-431B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSM-431B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSM-543B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-431B vs HDSM-543B |
HDSM-533B | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-431B vs HDSM-533B |
HDSM-433B | Smart/Normal 7 Seg Numeric LED Display, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-431B vs HDSM-433B |
HDSM-531B | 7 SEG NUMERIC DISPLAY, BLUE, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-431B vs HDSM-531B |
HDSM-543W | Smart/Normal 7 Seg Numeric LED Display, 2-Character, White, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-431B vs HDSM-543W |
HDSM-441B | 7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-431B vs HDSM-441B |
HDSM-533B | 7 SEG NUMERIC DISPLAY, BLUE, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-431B vs HDSM-533B |
HDSM-541B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-431B vs HDSM-541B |
HDSM-443B | 7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-431B vs HDSM-443B |
HDSM-533W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-431B vs HDSM-533W |