There are no models available for this part yet.
Overview of HDSM-531B by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5531BRUZ-REEL7 | Analog Devices | 14-BIT VOLTAGE OUTPUT DAC I.C. | |
AD5531BRUZ | Analog Devices | 14-BIT VOLTAGE OUTPUT DAC I.C. | |
AD5531BRUZ-REEL | Analog Devices | 14-BIT VOLTAGE OUTPUT DAC I.C. |
Price & Stock for HDSM-531B by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ9407
|
Newark | Display, Seven Segment, 14.22Mm, Blue, Led Colour:Blue, Forward Current If:25Ma, Forward Voltage:3.3V, Luminous Intensity:13.5Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:-, Rohs Compliant: Yes |Broadcom HDSM-531B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $3.6400 | Buy Now | |
DISTI #
HDSM-531B-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL BLU 10SMD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0133 | Buy Now | |
DISTI #
HDSM-531B
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Blue CA 10-Pin SMD T/R - Tape and Reel (Alt: HDSM-531B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.2000 | Buy Now | |
DISTI #
630-HDSM-531B
|
Mouser Electronics | LED Displays & Accessories Blue 462nm 13.5mcd CA SD 7 Segment RoHS: Compliant | 0 |
|
$3.0100 | Order Now | |
DISTI #
HDSM-531B
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Blue CA 10-Pin SMD T/R (Alt: HDSM-531B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HDSM-531B by Broadcom Limited
Part Data Attributes for HDSM-531B by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
4 V
|
JESD-609 Code
|
e3
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
462 nm
|
Terminal Finish
|
TIN
|
Alternate Parts for HDSM-531B
This table gives cross-reference parts and alternative options found for HDSM-531B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSM-531B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSM-443W | Smart/Normal 7 Seg Numeric LED Display, 2-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-443W |
HDSM-433W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-433W |
HDSM-541B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-541B |
HDSM-441W | Smart/Normal 7 Seg Numeric LED Display, 2-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-441W |
HDSM-533B | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-533B |
HDSM-431B | Smart/Normal 7 Seg Numeric LED Display, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-431B |
HDSM-531W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-531W |
HDSM-543W | Smart/Normal 7 Seg Numeric LED Display, 2-Character, White, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-543W |
HDSM-443B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-531B vs HDSM-443B |