Part Details for HDSP-0772 by Avago Technologies
Overview of HDSP-0772 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-0772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Smart 4 X 7 Dot Matrix Led Display, 1-character, Red, Dip | 8 |
|
$53.2000 / $56.0000 | Buy Now |
Part Details for HDSP-0772
HDSP-0772 CAD Models
HDSP-0772 Part Data Attributes
|
HDSP-0772
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-0772
Avago Technologies
4X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY HIGH BRIGHT RED, 7.4mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | BUILT-IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE | |
Color | HIGH EFFICIENCY HIGH BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-0772
This table gives cross-reference parts and alternative options found for HDSP-0772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0772 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency High Bright Red, 7.4mm, | Broadcom Limited | HDSP-0772 vs HDSP-0772 |
HDSP-0772 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency High Bright Red, 7.4mm | Hewlett Packard Co | HDSP-0772 vs HDSP-0772 |