-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm, DIP-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5239
|
Newark | Led Display, Dot Matrix, Yellow, 8Digit Rohs Compliant: Yes |Broadcom HDSP-2111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$42.5800 / $57.3700 | Buy Now |
DISTI #
516-1162-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 5MM YLW Min Qty: 1 Lead time: 23 Weeks Container: Tube |
278 In Stock |
|
$40.9524 / $55.1800 | Buy Now |
DISTI #
HDSP-2111
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2111) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$33.0752 / $38.9120 | Buy Now |
DISTI #
630-HDSP-2111
|
Mouser Electronics | LED Displays & Accessories Yellow 585nm 5x7 Smart Display RoHS: Compliant | 70 |
|
$40.9400 / $55.1600 | Buy Now |
DISTI #
HDSP-2111
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2111) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$33.0752 / $38.9120 | Buy Now |
DISTI #
HDSP-2111
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2111) RoHS: Compliant Min Qty: 110 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$33.0752 / $38.9120 | Buy Now |
DISTI #
HDSP-2111
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube (Alt: HDSP-2111) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3677069
|
element14 Asia-Pacific | LED DISPLAY, DOT MATRIX, YELLOW, 8DIGIT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.9716 / $57.9023 | Buy Now |
DISTI #
3677069
|
Farnell | LED DISPLAY, DOT MATRIX, YELLOW, 8DIGIT RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$40.8800 / $55.0894 | Buy Now |
|
Neutron USA | LED Displays &, Accessories Yellow 585nm 5x7 Smart Display | 50 |
|
$189.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-2111
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2111
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm, DIP-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 1993-06-01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN COPPER |
This table gives cross-reference parts and alternative options found for HDSP-2111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2111 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5.08mm | Hewlett Packard Co | HDSP-2111 vs HDSP-2111 |
HDSP-2111 | 5X7 DOT MATRIX DISPLAY, YELLOW, 5mm, DIP-26 | Avago Technologies | HDSP-2111 vs HDSP-2111 |