Part Details for HDSP-2112 by Broadcom Limited
Overview of HDSP-2112 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HDSP-2112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M6432
|
Newark | Led Display, Alphanumeric, Led Color:Red, Forward Current If:300Ma, Luminous Intensity:7.5Mcd, No. Of Digits/Alpha:8, Character Size:5.08Mm, Supply Voltage:5V, Display Area Width:42.59Mm, Character Format:Dot Matrix Rohs Compliant: Yes |Broadcom HDSP-2112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$49.9300 / $62.4600 | Buy Now |
DISTI #
516-1161-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 5MM HE RED Min Qty: 1 Lead time: 20 Weeks Container: Tube |
153 In Stock |
|
$48.0202 / $60.0700 | Buy Now |
DISTI #
HDSP-2112
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2112) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$40.1934 / $47.2864 | Buy Now |
DISTI #
630-HDSP-2112
|
Mouser Electronics | LED Displays & Accessories Red 626nm 5x7 Smart Display RoHS: Compliant | 50 |
|
$48.0100 / $60.0600 | Buy Now |
DISTI #
HDSP-2112
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2112) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$40.1934 / $47.2864 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 65 |
|
$66.7382 / $69.5189 | Buy Now |
DISTI #
HDSP-2112
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2112) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$40.1934 / $47.2864 | Buy Now |
DISTI #
HDSP-2112
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 28-Pin DIP Tube (Alt: HDSP-2112) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1175588
|
element14 Asia-Pacific | LED DISPLAY, ALPHANUMERIC RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$50.3816 / $63.0339 | Buy Now |
DISTI #
1175588
|
Farnell | LED DISPLAY, ALPHANUMERIC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 32 |
|
$47.9539 / $59.9923 | Buy Now |
Part Details for HDSP-2112
HDSP-2112 CAD Models
HDSP-2112 Part Data Attributes
|
HDSP-2112
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2112
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 5mm, DIP-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-26 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1993-06-01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |