Part Details for HDSP-301Y by Broadcom Limited
Overview of HDSP-301Y by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for HDSP-301Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
630-HDSP-301Y
|
Mouser Electronics | LED Displays & Accessories Yellow 590nm 10mm 7 Segment RoHS: Compliant | 0 |
|
$0.6640 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 40 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 32 |
|
$0.7500 / $1.5000 | Buy Now | |
DISTI #
HDSP-301Y
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP Tube (Alt: HDSP-301Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-301Y
HDSP-301Y CAD Models
HDSP-301Y Part Data Attributes
|
HDSP-301Y
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-301Y
Broadcom Limited
7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |