Part Details for HDSP-331G by Broadcom Limited
Overview of HDSP-331G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-331GEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, Air-Core, 4129, | |
2929SQ-331GEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, Air-Core, 4129, | |
2929SQ-331GE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free |
Part Details for HDSP-331G
HDSP-331G CAD Models
HDSP-331G Part Data Attributes
|
HDSP-331G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-331G
Broadcom Limited
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |