Part Details for HDSP-4031 by Avago Technologies
Overview of HDSP-4031 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HDSP-4031
HDSP-4031 CAD Models
HDSP-4031 Part Data Attributes
|
HDSP-4031
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-4031
Avago Technologies
7 SEG NUMERIC DISPLAY, YELLOW, 7.62mm, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HDSP-4031
This table gives cross-reference parts and alternative options found for HDSP-4031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4031 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm, DIP-14 | Broadcom Limited | HDSP-4031 vs HDSP-4031 |