Part Details for HDSP-515G-LN200 by Avago Technologies
Overview of HDSP-515G-LN200 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HDSP-515G-LN200
HDSP-515G-LN200 CAD Models
HDSP-515G-LN200 Part Data Attributes
|
HDSP-515G-LN200
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-515G-LN200
Avago Technologies
7 SEG NUMERIC DISPLAY, GREEN, 13mm, PLASTIC PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1/e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER/PURE TIN |
Alternate Parts for HDSP-515G-LN200
This table gives cross-reference parts and alternative options found for HDSP-515G-LN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-515G-LN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-515Y-LN200 | Smart/Normal 7 Seg Numeric LED Display, Yellow, 13mm, PLASTIC PACKAGE-10 | Broadcom Limited | HDSP-515G-LN200 vs HDSP-515Y-LN200 |
HDSP-515Y-LN200 | 7 SEG NUMERIC DISPLAY, YELLOW, 13mm, PLASTIC PACKAGE-10 | Avago Technologies | HDSP-515G-LN200 vs HDSP-515Y-LN200 |