-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1131
|
Newark | Led Display, Dual, 0.56", Green, Led Colour:Green, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:3.5Mcd, No. Of Digits/Alpha:2, Character Size:14.2Mm, Common Connection:Common Anode, Product Range:-, Rohs Compliant: Yes |Broadcom HDSP-521G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13120 |
|
$1.2500 / $3.0600 | Buy Now |
DISTI #
516-1208-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL GRN 18DIP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
14726 In Stock |
|
$0.9999 / $2.7600 | Buy Now |
DISTI #
HDSP-521G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Tube - Rail/Tube (Alt: HDSP-521G) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2420 |
|
$0.9207 / $1.0832 | Buy Now |
DISTI #
630-HDSP-521G
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.56in 7 Segment RoHS: Compliant | 3062 |
|
$1.0100 / $2.7500 | Buy Now |
DISTI #
HDSP-521G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Tube - Rail/Tube (Alt: HDSP-521G) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2420 |
|
$0.9207 / $1.0832 | Buy Now |
DISTI #
HDSP-521G
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 2, green, anode Min Qty: 1 | 168 |
|
$1.9900 / $4.6000 | Buy Now |
DISTI #
HDSP-521G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Tube - Rail/Tube (Alt: HDSP-521G) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2420 |
|
$0.9207 / $1.0832 | Buy Now |
DISTI #
HDSP-521G
|
EBV Elektronik | Displays Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Tube (Alt: HDSP-521G) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1003316
|
element14 Asia-Pacific | LED DISPLAY, DUAL, 0.56", GREEN RoHS: Compliant Min Qty: 1 Container: Each | 13120 |
|
$1.0791 / $2.9509 | Buy Now |
DISTI #
1003316
|
Farnell | LED DISPLAY, DUAL, 0.56", GREEN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 13120 |
|
$1.1133 / $2.7863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-521G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-521G
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN |