-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-523Y-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL YLW 18DIP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3800 In Stock |
|
$0.9900 / $2.8200 | Buy Now |
DISTI #
HDSP-523Y
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Yellow CC 18-Pin DIP Tube - Rail/Tube (Alt: HDSP-523Y) RoHS: Compliant Min Qty: 3800 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.9207 / $1.0832 | Buy Now |
DISTI #
630-HDSP-523Y
|
Mouser Electronics | LED Displays & Accessories Yellow 587nm .56in 7 Segment RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
HDSP-523Y
|
EBV Elektronik | Displays Segmented Panel 2DIGIT 16LED Yellow CC 18-Pin DIP Tube (Alt: HDSP-523Y) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-523Y
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-523Y
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for HDSP-523Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-523Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-523Y | 7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, DIP-18 | Avago Technologies | HDSP-523Y vs HDSP-523Y |