Part Details for HDSP-5601-S20 by Hewlett Packard Co
Overview of HDSP-5601-S20 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for HDSP-5601-S20
HDSP-5601-S20 CAD Models
HDSP-5601-S20 Part Data Attributes:
|
HDSP-5601-S20
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-5601-S20
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for HDSP-5601-S20
This table gives cross-reference parts and alternative options found for HDSP-5601-S20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5601-S20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5601-S20 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm | Agilent Technologies Inc | HDSP-5601-S20 vs HDSP-5601-S20 |