Part Details for HDSP-B04E-00000 by Broadcom Limited
Overview of HDSP-B04E-00000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDSP-B04E-00000
HDSP-B04E-00000 CAD Models
HDSP-B04E-00000 Part Data Attributes:
|
HDSP-B04E-00000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-B04E-00000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 4-Character, High Efficiency Red, 14.22mm, PLASTIC PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 632 nm |
Alternate Parts for HDSP-B04E-00000
This table gives cross-reference parts and alternative options found for HDSP-B04E-00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-B04E-00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-B04E-00000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm, PLASTIC PACKAGE-12 | Avago Technologies | HDSP-B04E-00000 vs HDSP-B04E-00000 |