Part Details for HDSP-B08G by Broadcom Limited
Overview of HDSP-B08G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HDSP-B08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4123
|
Newark | Led Display, 4-Digit, Green, Ca, Led Colour:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:4.5Mcd, No. Of Digits/Alpha:4, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:-, Rohs Compliant: Yes |Broadcom HDSP-B08G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $5.5400 | Buy Now |
Part Details for HDSP-B08G
HDSP-B08G CAD Models
HDSP-B08G Part Data Attributes:
|
HDSP-B08G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-B08G
Broadcom Limited
7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Green | |
Configuration | Common Anode | |
Display Height | 14.22 mm | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
JESD-609 Code | e3 | |
Number of Characters | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin (Sn) |