-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.16mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2746-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4000 In Stock |
|
$2.1080 / $4.9100 | Buy Now |
DISTI #
HDSP-F111
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: HDSP-F111) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9026 / $2.2384 | Buy Now |
DISTI #
630-HDSP-F111
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.4in 7 Segment RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
HDSP-F111
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: HDSP-F111) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9026 / $2.2384 | Buy Now |
DISTI #
HDSP-F111
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: HDSP-F111) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9026 / $2.2384 | Buy Now |
DISTI #
HDSP-F111
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP (Alt: HDSP-F111) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 4 Days | EBV - 1600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1200 |
|
$2.6800 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-F111
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-F111
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.16mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HDSP-F111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F111 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm | Hewlett Packard Co | HDSP-F111 vs HDSP-F111 |
HDSP-F111 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.16mm | Agilent Technologies Inc | HDSP-F111 vs HDSP-F111 |