-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1115
|
Newark | Led Display, 0.56", Red, Led Colour:Red, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:4.2Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Broadcom HDSP-H101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5100 / $5.1400 | Buy Now |
DISTI #
516-1228-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1248 / $4.9500 | Buy Now |
DISTI #
HDSP-H101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-H101) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9176 / $2.2560 | Buy Now |
DISTI #
630-HDSP-H101
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.56in 7 Segment RoHS: Compliant | 0 |
|
$2.1200 / $4.9400 | Order Now |
DISTI #
HDSP-H101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-H101) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9176 / $2.2560 | Buy Now |
DISTI #
HDSP-H101
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, red, 0.4÷0.7mcd Min Qty: 1 | 70 |
|
$3.7900 / $5.6100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 320 | 2247 |
|
$3.2545 / $3.3745 | Buy Now |
|
Chip1Cloud | LED 7-SEG 14.2MM CA RED RHD | 1660 |
|
RFQ | |
DISTI #
HDSP-H101
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube (Alt: HDSP-H101) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1003298
|
element14 Asia-Pacific | LED DISPLAY, 0.56", RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3390 / $5.2257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-H101
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H101
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |