Part Details for HDSP-H103-DE000 by Broadcom Limited
Overview of HDSP-H103-DE000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for HDSP-H103-DE000
HDSP-H103-DE000 CAD Models
HDSP-H103-DE000 Part Data Attributes
|
HDSP-H103-DE000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H103-DE000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-H103-DE000
This table gives cross-reference parts and alternative options found for HDSP-H103-DE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-H103-DE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-H103 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | Broadcom Limited | HDSP-H103-DE000 vs HDSP-H103 |
HDSP-H103 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | Hewlett Packard Co | HDSP-H103-DE000 vs HDSP-H103 |