-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6975
|
Newark | Display, Seven Segment, 14.2Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:4.2Mcd, No. Of Digits/Alpha:1, Character Size:14.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-H103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$2.8800 / $5.4600 | Buy Now |
DISTI #
516-1229-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2162 In Stock |
|
$2.0862 / $4.8600 | Buy Now |
DISTI #
HDSP-H103
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-H103) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8836 / $2.2160 | Buy Now |
DISTI #
630-HDSP-H103
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.56in 7 Segment RoHS: Compliant | 2625 |
|
$2.0800 / $4.8500 | Buy Now |
DISTI #
HDSP-H103
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-H103) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8836 / $2.2160 | Buy Now |
DISTI #
HDSP-H103
|
TME | Display: LED, 7-segment, 14.2mm, 0.56", No.char: 1, red, 0.4÷4.2mcd Min Qty: 1 | 233 |
|
$3.5800 / $5.6900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 320 | 4160 |
|
$3.1971 / $3.3254 | Buy Now |
DISTI #
HDSP-H103
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-H103) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8836 / $2.2160 | Buy Now |
DISTI #
HDSP-H103
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube (Alt: HDSP-H103) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 2 Weeks, 4 Days | EBV - 7040 |
|
Buy Now | |
DISTI #
1003299
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 14.2MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 1049 |
|
$2.2779 / $5.0996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-H103
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H103
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HDSP-H103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-H103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-H103-DE000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.22mm | Broadcom Limited | HDSP-H103 vs HDSP-H103-DE000 |
HDSP-H103 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | Hewlett Packard Co | HDSP-H103 vs HDSP-H103 |