Part Details for HDSP-U211 by Broadcom Limited
Overview of HDSP-U211 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HDSP-U211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5233
|
Newark | Led Display, 7-Seg, Cmn And, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:5.39Mcd, No. Of Digits/Alpha:1, Character Size:8Mm, Common Connection:Common Anode, Product Range:Hdsp-U2Xx Series Rohs Compliant: Yes |Broadcom HDSP-U211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2787 |
|
$1.9800 / $4.0200 | Buy Now |
DISTI #
516-3126-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2391 In Stock |
|
$1.6322 / $3.8800 | Buy Now |
DISTI #
HDSP-U211
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U211) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5028 / $1.7680 | Buy Now |
DISTI #
630-HDSP-U211
|
Mouser Electronics | LED Displays & Accessories Red 626nm .31in 7 Segment RoHS: Compliant | 1462 |
|
$1.6500 / $3.8700 | Buy Now |
DISTI #
HDSP-U211
|
TME | Display: LED, 7-segment, 8mm, 0.315", No.char: 1, red, 0.35÷5.39mcd Min Qty: 1 | 4 |
|
$2.8000 / $3.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 103 |
|
$2.5202 / $2.5980 | Buy Now |
DISTI #
HDSP-U211
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube (Alt: HDSP-U211) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | EBV - 1800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1400 |
|
$1.9300 / $2.0800 | Buy Now |
Part Details for HDSP-U211
HDSP-U211 CAD Models
HDSP-U211 Part Data Attributes
|
HDSP-U211
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-U211
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-U211
This table gives cross-reference parts and alternative options found for HDSP-U211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U211 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm | Hewlett Packard Co | HDSP-U211 vs HDSP-U211 |
HDSP-U211 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 8mm | Avago Technologies | HDSP-U211 vs HDSP-U211 |
HDSP-U211 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm | Agilent Technologies Inc | HDSP-U211 vs HDSP-U211 |