Datasheets
HDWM-05-61-G-D-250 by: Samtec Inc

Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for HDWM-05-61-G-D-250 by Samtec Inc

Overview of HDWM-05-61-G-D-250 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for HDWM-05-61-G-D-250

Part # Distributor Description Stock Price Buy
DISTI # HDWM-05-61-G-D-250-ND
DigiKey CONN HDR 10POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # HDWM-05-61-G-D-250
Avnet Americas Conn Board Stacker HDR 10 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-05-61-G-D-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant 0
  • 17 $2.4500
$2.4500 Buy Now
DISTI # 000000000002669512
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant 0
  • 17 $2.4500
$2.4500 Buy Now

Part Details for HDWM-05-61-G-D-250

HDWM-05-61-G-D-250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDWM-05-61-G-D-250 Part Data Attributes

HDWM-05-61-G-D-250 Samtec Inc
Buy Now Datasheet
Compare Parts:
HDWM-05-61-G-D-250 Samtec Inc Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for HDWM-05-61-G-D-250

This table gives cross-reference parts and alternative options found for HDWM-05-61-G-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-05-61-G-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HDWM-05-52-S-D-200 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-52-S-D-200
HDWM-05-51-S-D-230 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-51-S-D-230
HDWM-05-56-G-D-505-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-56-G-D-505-SM
HDWM-05-57-S-D-200 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-57-S-D-200
HDWM-05-54-S-D-435 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-54-S-D-435
HDWM-05-56-S-D-505 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-56-S-D-505
HDWM-05-54-G-D-350 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-54-G-D-350
HDWM-05-61-S-D-930 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-61-S-D-930
HDWM-05-59-S-D-500 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-59-S-D-500
HDWM-05-55-S-D-490 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HDWM-05-61-G-D-250 vs HDWM-05-55-S-D-490

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDWM-05-61-G-D-250 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDWM-05-61-G-D-250 by Samtec Inc

  • Please alert me when HDWM-05-61-G-D-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HDWM-05-61-G-D-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDWM-05-61-G-D-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HDWM-05-61-G-D-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDWM-05-61-G-D-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDWM-05-61-G-D-250 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: