Part Details for HE1301SG by Hitachi Ltd
Overview of HE1301SG by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HE1301SG
HE1301SG CAD Models
HE1301SG Part Data Attributes
|
HE1301SG
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HE1301SG
Hitachi Ltd
Infrared LED, 1-Element, 1300nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH COUPLING EFFICIENCY | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 0.015 mW | |
Peak Wavelength | 1300 nm | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |