HE1K338M30040HA
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED

Overview of HE1K338M30040HA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HE1K338M30040HA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HE1K338M30040HA by Samwha Electronics

HE1K338M30040HA
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.54143 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
3300 mA
Surface Mount
NO
Tan Delta
0.23
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. HE1K338M30040HA
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for HE1K338M30040HA

This table gives cross-reference parts and alternative options found for HE1K338M30040HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1K338M30040HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL209032332E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents HE1K338M30040HA vs MAL209032332E3
EKMH800VSN332MR40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con HE1K338M30040HA vs EKMH800VSN332MR40S
ECS1KBW332MLL10300040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, Nantong Jianghai Capacitor Co Ltd HE1K338M30040HA vs ECS1KBW332MLL10300040
2332LHM3040LSN9110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HE1K338M30040HA vs 2332LHM3040LSN9110
LV080M3300BP5-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, YAGEO Corporation HE1K338M30040HA vs LV080M3300BP5-3040
2332LHM3040LSN3110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HE1K338M30040HA vs 2332LHM3040LSN3110
LV080M3300BPF43040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, YAGEO Corporation HE1K338M30040HA vs LV080M3300BPF43040
EKMH800VSN332MR40T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con HE1K338M30040HA vs EKMH800VSN332MR40T
8332LHM3040LSN2110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HE1K338M30040HA vs 8332LHM3040LSN2110
B41252B0338M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos HE1K338M30040HA vs B41252B0338M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE1K338M30040HA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE1K338M30040HA by Samwha Electronics

Select Manufacturer
Which Manufacturer of HE1K338M30040HA would you like to use for your alert(s)?
  • Please alert me when HE1K338M30040HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HE1K338M30040HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE1K338M30040HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HE1K338M30040HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE1K338M30040HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE1K338M30040HA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: