Part Details for HE1L5BA050S-T5 by Thin Film Technology Corp (TFT)
Overview of HE1L5BA050S-T5 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE1L5BA050S-T5
HE1L5BA050S-T5 CAD Models
HE1L5BA050S-T5 Part Data Attributes
|
HE1L5BA050S-T5
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
HE1L5BA050S-T5
Thin Film Technology Corp (TFT)
Active Delay Line, 1-Func, PBGA12, BGA-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Total Delay-Nom (td) | 0.5 ns | |
Width | 6.35 mm |