Part Details for HE1V159M35035HA by Samwha Electronics
Overview of HE1V159M35035HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE1V159M35035HA
HE1V159M35035HA CAD Models
HE1V159M35035HA Part Data Attributes
|
HE1V159M35035HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE1V159M35035HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17371 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4120 mA | |
Surface Mount | NO | |
Tan Delta | 0.49 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE1V159M35035HA
This table gives cross-reference parts and alternative options found for HE1V159M35035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1V159M35035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B7159M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HE1V159M35035HA vs B41252B7159M062 |
LG035M15K0BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | HE1V159M35035HA vs LG035M15K0BP543535 |
PEH532JDD5150M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | HE1V159M35035HA vs PEH532JDD5150M2 |
LG035M15K0BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | HE1V159M35035HA vs LG035M15K0BP343535 |
B41252B7159M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HE1V159M35035HA vs B41252B7159M062 |
LGU1V153MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HE1V159M35035HA vs LGU1V153MELC |
LGU1V153MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | HE1V159M35035HA vs LGU1V153MEUC |
PEH534JDD5150M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | HE1V159M35035HA vs PEH534JDD5150M4 |
ELG159M035AT3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | HE1V159M35035HA vs ELG159M035AT3AV |
LV035M15K0BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | HE1V159M35035HA vs LV035M15K0BP543535 |