-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY REED SPST 500MA 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9030
|
Newark | He3621A6012 Reed Relay/ Tube |Littelfuse HE3621A6012 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
F11466-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 3500 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2750 | Buy Now |
DISTI #
934-HE3621A6012
|
Mouser Electronics | Reed Relays HE3621A6012 REED RELAY RoHS: Compliant | 3860 |
|
$1.2100 / $2.2300 | Buy Now |
|
Future Electronics | RELAY REED SPST 500MA 12V RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Tube | 0Tube |
|
$1.1900 / $1.2500 | Buy Now |
|
Ozdisan Elektronik | RELAY REED 500mA 12VDC SPST-NO (1 Form A) | 0 |
|
$2.5253 / $2.7778 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE3621A6012
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE3621A6012
Littelfuse Inc
RELAY REED SPST 500MA 12V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.08 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 72 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 44 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.006A@12VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.05mm x 5.08mm x 7.62mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |