Part Details for HE721C0510 by Hamlin Electronics
Overview of HE721C0510 by Hamlin Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE721C0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1318
|
Newark | Reed Relay, He700 Series, 5 Vdc, 200 Ohm, 250 Ma, 175 V, Spdt Rohs Compliant: Yes |Hamlin HE721C0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.5400 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | HE721C0510 | 84 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | HE721C0510 | 20 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | HE721C0510 | 9 |
|
$2.4640 / $3.3600 | Buy Now |
|
Quest Components | HE721C0510 | 8 |
|
$3.3000 / $6.6000 | Buy Now |
|
ComSIT USA | MINIATURE DUAL IN-LINE REED RELAY Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount RoHS: Not Compliant |
|
|
RFQ |
Part Details for HE721C0510
HE721C0510 CAD Models
HE721C0510 Part Data Attributes
|
HE721C0510
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
HE721C0510
Hamlin Electronics
Dry Reed Relay, 1 Form C, SPDT, Latched, 14VDC (Coil), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL SUPPRESSION DIODE | |
Body Breadth | 7.24 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 14 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@175VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.05mm x 7.24mm x 7.5mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |