Part Details for HE8403SG by Hitachi Ltd
Overview of HE8403SG by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HE8403SG
HE8403SG CAD Models
HE8403SG Part Data Attributes
|
HE8403SG
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HE8403SG
Hitachi Ltd
Infrared LED, 4mm, 1-Element, 840nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 840 nm | |
Shape | ROUND | |
Size | 4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |