Part Details for HE8403TR by Hitachi Ltd
Overview of HE8403TR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE8403TR
HE8403TR CAD Models
HE8403TR Part Data Attributes:
|
HE8403TR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HE8403TR
Hitachi Ltd
Infrared LED, 1-Element, 840nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 0.06 mW | |
Peak Wavelength | 840 nm | |
Shape | ROUND |