Part Details for HE8404SG by Hitachi Ltd
Overview of HE8404SG by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE8404SG
HE8404SG CAD Models
HE8404SG Part Data Attributes
|
HE8404SG
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HE8404SG
Hitachi Ltd
Infrared LED, 790nm, IR/SG1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | IR/SG1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 790 nm | |
Response Time-Max | 5e-9 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |