Part Details for HE8404SG by Opnext
Overview of HE8404SG by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE8404SG
HE8404SG CAD Models
HE8404SG Part Data Attributes:
|
HE8404SG
Opnext
Buy Now
Datasheet
|
Compare Parts:
HE8404SG
Opnext
Infrared LED, 4mm, 1-Element, 820nm, IR/SG1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPNEXT INC | |
Package Description | IR/SG1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 820 nm | |
Shape | ROUND | |
Size | 4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |