Part Details for HE8404SG by Renesas Electronics Corporation
Overview of HE8404SG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE8404SG
HE8404SG CAD Models
HE8404SG Part Data Attributes:
|
HE8404SG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HE8404SG
Renesas Electronics Corporation
INFRARED LED, IR/SG1, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | IR/SG1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | INFRARED LED |
Alternate Parts for HE8404SG
This table gives cross-reference parts and alternative options found for HE8404SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE8404SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE8404SG | Infrared LED, 4mm, 1-Element, 820nm, IR/SG1, 2 PIN | Opnext | HE8404SG vs HE8404SG |