Part Details for HE8404SG by Ushio Opto Semiconductors Inc
Overview of HE8404SG by Ushio Opto Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE8404SG
HE8404SG CAD Models
HE8404SG Part Data Attributes:
|
HE8404SG
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HE8404SG
Ushio Opto Semiconductors Inc
Infrared LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 820 nm | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Spectral Bandwidth | 60 m | |
Surface Mount | NO |