Filter Your Search
1 - 2 of 2 results
|
HEC4040BT,112
Nexperia
|
Check for Price | Yes | Active | 10 V | 210 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 25 MHz | NO | ASYNCHRONOUS | 15 V | 5 V | R-PDSO-G16 | Not Qualified | e4 | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||
|
HEC4040BT,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 210 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 25 MHz | YES | ASYNCHRONOUS | R-PDSO-G16 | Not Qualified | e4 | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |