Part Details for HEDL-5569#I11 by Hewlett Packard Co
Overview of HEDL-5569#I11 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDL-5569#I11
HEDL-5569#I11 CAD Models
HEDL-5569#I11 Part Data Attributes
|
HEDL-5569#I11
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDL-5569#I11
Hewlett Packard Co
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for HEDL-5569#I11
This table gives cross-reference parts and alternative options found for HEDL-5569#I11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDL-5569#I11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDL-5569#I11 | Optoelectronic Device | Agilent Technologies Inc | HEDL-5569#I11 vs HEDL-5569#I11 |