Part Details for HEDL-9160#F13 by Agilent Technologies Inc
Overview of HEDL-9160#F13 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDL-9160#F13
HEDL-9160#F13 CAD Models
HEDL-9160#F13 Part Data Attributes
|
HEDL-9160#F13
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDL-9160#F13
Agilent Technologies Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |