Part Details for HEDS-5500#A13 by Hewlett Packard Co
Overview of HEDS-5500#A13 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part Details for HEDS-5500#A13
HEDS-5500#A13 CAD Models
HEDS-5500#A13 Part Data Attributes
|
HEDS-5500#A13
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#A13
Hewlett Packard Co
Rotary Position Encoder, Single, 2 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for HEDS-5500#A13
This table gives cross-reference parts and alternative options found for HEDS-5500#A13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#A13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5500#A13 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-5500#A13 vs HEDS-5500#A13 |