-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2401-ND
|
DigiKey | ROTARY ENCODER OPTICAL 512PPR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
254 In Stock |
|
$45.0845 / $64.1600 | Buy Now |
DISTI #
HEDS-5500#I06
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#I06) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5500-I06
|
Mouser Electronics | Encoders 2 Channel 512 CPR 1/4in Metal CW RoHS: Compliant | 54 |
|
$42.9200 / $59.5000 | Buy Now |
DISTI #
HEDS-5500#I06
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#I06) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
HEDS-5500#I06
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#I06) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
HEDS-5500#I06
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#I06) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6 |
|
$34.7072 / $40.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEDS-5500#I06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#I06
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for HEDS-5500#I06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#I06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5500#I06 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-5500#I06 vs HEDS-5500#I06 |
HEDS-5500#I06 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-5500#I06 vs HEDS-5500#I06 |