-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7533
|
Newark | Encoder Ic, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:500Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Encoder Mounting:Chassis Mount Rohs Compliant: Yes |Broadcom HEDS-9100#A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$29.7500 / $37.6400 | Buy Now |
DISTI #
516-2029-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
185 In Stock |
|
$22.4365 / $34.5200 | Buy Now |
DISTI #
HEDS-9100#A00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9100#A00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 92 |
|
$17.2720 / $20.3200 | Buy Now |
DISTI #
630-HEDS-9100-A00
|
Mouser Electronics | Encoders 2 Channel 500CPR RoHS: Compliant | 433 |
|
$22.8900 / $34.5200 | Buy Now |
DISTI #
HEDS-9100#A00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9100#A00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 92 |
|
$17.2720 / $20.3200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 443 |
|
$28.9779 / $29.8742 | Buy Now |
|
Chip1Cloud | ENCODER MOD OPT INCREMENTAL 2CH / Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pin 500CPR | 1650 |
|
RFQ | |
DISTI #
HEDS-9100#A00
|
EBV Elektronik | Optical Incremental Encoder Module 5-Pin (Alt: HEDS-9100#A00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1654864
|
element14 Asia-Pacific | ENCODER, ROTARY, 500CPR, 2CH RoHS: Compliant Min Qty: 1 Container: Each | 377 |
|
$29.9872 / $33.5478 | Buy Now |
DISTI #
1654864
|
Farnell | ENCODER, ROTARY, 500CPR, 2CH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 377 |
|
$22.0721 / $33.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEDS-9100#A00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9100#A00
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO |