Part Details for HEDS-9100#F00 by Broadcom Limited
Overview of HEDS-9100#F00 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9100#F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2769-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 1 Lead time: 26 Weeks Container: Tube |
37 In Stock |
|
$22.4365 / $34.5200 | Buy Now |
DISTI #
HEDS-9100#F00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9100#F00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$17.2720 / $20.3200 | Buy Now |
DISTI #
630-HEDS-9100-F00
|
Mouser Electronics | Encoders 2 Channel 256CPR RoHS: Compliant | 0 |
|
$22.4300 | Order Now |
DISTI #
HEDS-9100#F00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9100#F00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$17.2720 / $20.3200 | Buy Now |
DISTI #
HEDS-9100#F00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9100#F00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$17.2720 / $20.3200 | Buy Now |
DISTI #
HEDS-9100#F00
|
EBV Elektronik | Optical Incremental Encoder Module 5-Pin (Alt: HEDS-9100#F00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-9100#F00
HEDS-9100#F00 CAD Models
HEDS-9100#F00 Part Data Attributes
|
HEDS-9100#F00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9100#F00
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.78 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |