Part Details for HEDS-9140#E00 by Broadcom Limited
Overview of HEDS-9140#E00 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9140#E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-9140#E00-ND
|
DigiKey | ROTARY ENCODER OPTICAL 200PPR Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1240 | Buy Now |
DISTI #
HEDS-9140#E00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9140#E00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$23.8136 / $28.0160 | Buy Now |
DISTI #
630-HEDS-9140-E00
|
Mouser Electronics | Encoders 3 Channel 200CPR RoHS: Compliant | 78 |
|
$28.3000 / $41.3700 | Buy Now |
DISTI #
HEDS-9140#E00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9140#E00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$23.8136 / $28.0160 | Buy Now |
DISTI #
HEDS-9140#E00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9140#E00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$23.8136 / $28.0160 | Buy Now |
DISTI #
HEDS-9140#E00
|
EBV Elektronik | Optical Incremental Encoder Module 5-Pin (Alt: HEDS-9140#E00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | EBV - 100 |
|
Buy Now | |
DISTI #
2447893
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.5927 / $24.1393 | Buy Now |
|
Neutron USA | Encoders 3 Channel 200CPR | 0 |
|
$141.0300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$27.7400 / $29.8100 | Buy Now |
Part Details for HEDS-9140#E00
HEDS-9140#E00 CAD Models
HEDS-9140#E00 Part Data Attributes
|
HEDS-9140#E00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9140#E00
Broadcom Limited
ENCODER MODULE 3CH 200CPR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |