Part Details for HEDS-9720#P50 by Agilent Technologies Inc
Overview of HEDS-9720#P50 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEDS-9720#P50
HEDS-9720#P50 CAD Models
HEDS-9720#P50 Part Data Attributes
|
HEDS-9720#P50
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDS-9720#P50
Agilent Technologies Inc
SINGLE, 2 CHANNELS, LINEAR OPTICAL POSITION ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO |
Alternate Parts for HEDS-9720#P50
This table gives cross-reference parts and alternative options found for HEDS-9720#P50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9720#P50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9720#P50 | Linear Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-9720#P50 vs HEDS-9720#P50 |