-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3651-ND
|
DigiKey | ROTARY ENCODR OPTICAL 180 LPI Min Qty: 1 Lead time: 16 Weeks Container: Tray |
493 In Stock |
|
$9.4188 / $12.4400 | Buy Now |
DISTI #
HEDS-9730#Q50
|
Avnet Americas | SMALL EN,2CH,180LPI,STR,STD - Rail/Tube (Alt: HEDS-9730#Q50) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
630-HEDS-9730-Q50
|
Mouser Electronics | Encoders 2 Channel 180CPR RoHS: Compliant | 0 |
|
$9.8900 / $17.6900 | Order Now |
DISTI #
HEDS-9730#Q50
|
Avnet Americas | SMALL EN,2CH,180LPI,STR,STD - Rail/Tube (Alt: HEDS-9730#Q50) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
HEDS-9730#Q50
|
Avnet Americas | SMALL EN,2CH,180LPI,STR,STD - Rail/Tube (Alt: HEDS-9730#Q50) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
HEDS-9730#Q50
|
EBV Elektronik | SMALL EN,2CH,180LPI,STR,STD (Alt: HEDS-9730#Q50) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Encoders 2 Channel 180CPR | 0 |
|
$86.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEDS-9730#Q50
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9730#Q50
Broadcom Limited
Linear Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for HEDS-9730#Q50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9730#Q50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9730#Q50 | SINGLE, 2 CHANNELS, LINEAR OPTICAL POSITION ENCODER | Hewlett Packard Co | HEDS-9730#Q50 vs HEDS-9730#Q50 |
HEDS-9730Q50 | SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER | Agilent Technologies Inc | HEDS-9730#Q50 vs HEDS-9730Q50 |
HEDS-9730#Q50 | SINGLE, 2 CHANNELS, LINEAR OPTICAL POSITION ENCODER, PLASTIC PACKAGE-4 | Avago Technologies | HEDS-9730#Q50 vs HEDS-9730#Q50 |