-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4002B - Dual 4-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1286
|
Newark | Dual Nor Gate, 4I/P, Soic-14, Logic Function:Nor Gate, No. Of Elements:Dual, No. Of Inputs:4Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4002, Logic Ic Family:4000B, Supply Voltage Min:4.5V, Output Current:2.4Ma Rohs Compliant: Yes |Nexperia HEF4002BT,652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | HEF4002BT - NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28485 |
|
$0.1345 / $0.1582 | Buy Now |
DISTI #
1085278
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2963 / $0.4393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4002BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4002BT,652
Nexperia
HEF4002B - Dual 4-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4002BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4002BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4002BT,652 | HEF4002B - Dual 4-input NOR gate SOIC 14-Pin | NXP Semiconductors | HEF4002BT,652 vs HEF4002BT,652 |
HEF4002BT | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4002BT,652 vs HEF4002BT |
HEF4002BTD-T | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4002BT,652 vs HEF4002BTD-T |
CD4002BCM | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | HEF4002BT,652 vs CD4002BCM |
CD4002BCM | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HEF4002BT,652 vs CD4002BCM |
HEF4002BT,653 | HEF4002B - Dual 4-input NOR gate@en-us SOIC 14-Pin | Nexperia | HEF4002BT,652 vs HEF4002BT,653 |
HEF4002BT,653 | HEF4002B - Dual 4-input NOR gate SOIC 14-Pin | NXP Semiconductors | HEF4002BT,652 vs HEF4002BT,653 |
MN4002BS | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | HEF4002BT,652 vs MN4002BS |
GD4002BDC | NOR GATE, | SK Hynix Inc | HEF4002BT,652 vs GD4002BDC |