Part Details for HEF4002BT,653 by NXP Semiconductors
Overview of HEF4002BT,653 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for HEF4002BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4002B - Dual 4-input NOR gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 932 |
|
$0.1334 / $0.1569 | Buy Now |
Part Details for HEF4002BT,653
HEF4002BT,653 CAD Models
HEF4002BT,653 Part Data Attributes
|
HEF4002BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4002BT,653
NXP Semiconductors
HEF4002B - Dual 4-input NOR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4002BT,653
This table gives cross-reference parts and alternative options found for HEF4002BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4002BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD4002BDC | NOR GATE, | SK Hynix Inc | HEF4002BT,653 vs GD4002BDC |
MN4002BS | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | HEF4002BT,653 vs MN4002BS |
SCL4002BS | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, DIE | R & E International Inc | HEF4002BT,653 vs SCL4002BS |
HEF4002BT,653 | HEF4002B - Dual 4-input NOR gate@en-us SOIC 14-Pin | Nexperia | HEF4002BT,653 vs HEF4002BT,653 |
HEF4002BT,652 | HEF4002B - Dual 4-input NOR gate SOIC 14-Pin | NXP Semiconductors | HEF4002BT,653 vs HEF4002BT,652 |
CD4002BCM | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | HEF4002BT,653 vs CD4002BCM |
HEF4002BT | NOR Gate | Nexperia | HEF4002BT,653 vs HEF4002BT |
CD4002BCM | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HEF4002BT,653 vs CD4002BCM |