Part Details for HEF4007UBT-T by NXP Semiconductors
Overview of HEF4007UBT-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4007UBT-T
HEF4007UBT-T CAD Models
HEF4007UBT-T Part Data Attributes
|
HEF4007UBT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4007UBT-T
NXP Semiconductors
IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HEF4007UBT-T
This table gives cross-reference parts and alternative options found for HEF4007UBT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4007UBT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4007UBS | Inverter, 4000/14000/40000 Series, 2-Func, 1-Input, PDSO14, DIE | R & E International Inc | HEF4007UBT-T vs SCL4007UBS |
HEF4007UBT,653 | HEF4007UB - Dual complementary pair and inverter SOIC 14-Pin | NXP Semiconductors | HEF4007UBT-T vs HEF4007UBT,653 |
CD4007UBMTE4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4007UBT-T vs CD4007UBMTE4 |
HEF4007UBTD | Inverter | Nexperia | HEF4007UBT-T vs HEF4007UBTD |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin | Nexperia | HEF4007UBT-T vs HEF4007UBT,652 |
CD4007UBME4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4007UBT-T vs CD4007UBME4 |
CD4007UBM | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | Texas Instruments | HEF4007UBT-T vs CD4007UBM |
MC14007UBDR2 | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | HEF4007UBT-T vs MC14007UBDR2 |
HEF4007UBT | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4007UBT-T vs HEF4007UBT |
HCF4007UBM1 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | HEF4007UBT-T vs HCF4007UBM1 |