-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4014B - 8-bit static shift register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0043
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia HEF4014BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
1727-HEF4014BT,653CT-ND
|
DigiKey | IC STATIC SHIFT REG 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1673 In Stock |
|
$0.1679 / $0.5900 | Buy Now |
DISTI #
HEF4014BT,653
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R - Tape and Reel (Alt: HEF4014BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 / $0.1748 | Buy Now |
DISTI #
771-HEF4014BTD-T
|
Mouser Electronics | Counter Shift Registers HEF4014BT/SOT109/SO16 RoHS: Compliant | 14238 |
|
$0.1590 / $0.5900 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V Surface Mount Dual D-Type Flip-Flop - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1560 / $0.1680 | Buy Now |
DISTI #
HEF4014BT.653
|
TME | IC: digital, 8bit,static shift register, CMOS, SMD, SO16, 3÷15VDC Min Qty: 1 | 0 |
|
$0.2130 / $0.5620 | RFQ |
DISTI #
HEF4014BT,653
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R (Alt: HEF4014BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4014BT,653
|
EBV Elektronik | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R (Alt: HEF4014BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4014BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4014BT,653
Nexperia
HEF4014B - 8-bit static shift register@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 260 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 6 MHz |
This table gives cross-reference parts and alternative options found for HEF4014BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4014BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14014BDR2G | 8-Bit Static Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | HEF4014BT,653 vs MC14014BDR2G |
CD4014BM96E4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4014BT,653 vs CD4014BM96E4 |
MC14014BD | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | HEF4014BT,653 vs MC14014BD |
CD4014BMTG4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4014BT,653 vs CD4014BMTG4 |
MC14014BD | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | HEF4014BT,653 vs MC14014BD |
CD4014BMTE4 | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HEF4014BT,653 vs CD4014BMTE4 |
CD4014BMTE4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4014BT,653 vs CD4014BMTE4 |
933372670653 | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | HEF4014BT,653 vs 933372670653 |
CD4014BMG4 | CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | HEF4014BT,653 vs CD4014BMG4 |
CD4014BMTG4 | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HEF4014BT,653 vs CD4014BMTG4 |