-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4051BT,652
|
Avnet Americas | Analog Multiplexer/Demultiplexer Single 8:1/Single 1:8 16-Pin SOIC T/R - Bulk (Alt: HEF4051BT,652) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 10 |
|
RFQ | |
|
Rochester Electronics | HEF4051BT - Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13100 |
|
$0.1533 / $0.1804 | Buy Now |
DISTI #
HEF4051BT,652
|
Avnet Americas | Analog Multiplexer/Demultiplexer Single 8:1/Single 1:8 16-Pin SOIC T/R - Bulk (Alt: HEF4051BT,652) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4051BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4051BT,652
Nexperia
HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 230 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4051BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4051BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4051BMTG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT,652 vs CD4051BMTG4 |
HEF4051BT,013 | HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4051BT,652 vs HEF4051BT,013 |
HEF4051BT | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | HEF4051BT,652 vs HEF4051BT |
HEF4051BT-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | HEF4051BT,652 vs HEF4051BT-Q100 |
HEF4051BT-Q100 | Single-Ended Multiplexer | Nexperia | HEF4051BT,652 vs HEF4051BT-Q100 |
CD4051BM96E4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT,652 vs CD4051BM96E4 |
CD4051BMTG4 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HEF4051BT,652 vs CD4051BMTG4 |
CD4051BM96 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT,652 vs CD4051BM96 |
CD4051BM | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HEF4051BT,652 vs CD4051BM |
HEF4051BT,652 | HEF4051B - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4051BT,652 vs HEF4051BT,652 |